NEDA Authorized NKK Switches Distributor

NKK Switches

NKK Switches presents over 4,000,000 different switch options with ratings from logic level to 50 amps. All switches have been designed and manufactured to provide the quality and reliability that has made NKK Switches the benchmark for reliability for nearly half a century. Included in the NKK Switch line are keylocks, pushbuttons, rockers, paddles, rotary, slides, tactile, job, and toggle switches, as well as switch hardware, knobs, and dials.

NKK Switches OLED Smartswitch™ Rocker

NKK Switches offers the Smartswitchprogrammable display Rocker (patent pending) featuring sharp contrast and high resolution (96x64 pixels) organic LED technology (OLED) with 52,000 hours at 30% illumination. The Smartswitch Rocker can replace multiple switches and displays with one small package device through its multifunction actuation navigation - forward, reverse, up, and down, with push for activation. The NKK Switches Smartswitch Rocker is panel mount with easy, snap-in installation and a connector socket is available for simple connection (AT715).
Finalist in EDN's Innovation Awards!
Read more...

NKK Switches Low Profile LED Pushbutton UB2 Series - Expansion

NKK Switches offers Low Profile LED Pushbuttons, Series UB2, in a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. The Low Profile LED Pushbuttons in the UB2 series from NKK Switches offers alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively.

NKK Switches Subminiature Smooth Actuation Pushbuttons: NP01

NKK Switches offers Subminiature Smooth Actuation Pushbuttons, series NP01, with a patent pending soft touch actuation achieved by a mechanical silicon rubber structure. The pushbuttons feature a distinct, long stroke of 1.5mm (.059") and the entire cap is fully illuminated with single or bicolor LEDs. NKK Switches designed the NP01 Pushbuttons in a compact 12.5mm (.492") from the PC board to the top of the cap. The Subminiature Smooth Actuation Pushbuttons feature gold plated contacts to provide high reliability, crimped terminals to ensure secure PC mounting and to prevent dislodging during soldering, and molded-in terminals to prevent entry of flux, solvents, and other contaminants.

NKK Switches OLED Smartswitch™

NKK Switches offers the OLED Smartswitch™ with organic LED technology featuring a range of 65,000+ colors in 16-bit mode and 256 colors in 8-bit mode. The NKK Switches OLED Smartswitch has a full viewing angle of 180º and 50 times greater contrast than LCD products producing sharp, clear images of very small characters. The dust-tight construction is stylish translucent black.